
FAB8020785/B
Interface Modules USB-PMBUS ADAPTER
Datasheet
FAB8020785/B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | Interface Modules | |
| Product | Adapters | |
| Type | USB to PMBus | |
| Number of Ports | 1 Port | |
| Interface Type | I2C, USB, PMBus | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Description/Function | USB-PMBus adapter kit | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Interface Modules | |
| Region | NA | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?