
FAHDA3100ZC000
Obsolete
Power Line Filters 250volts 0.1uF WITH BRACKETS
Datasheet
FAHDA3100ZC000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Mounting Style | PCB Mount | |
| Series | FA | |
| Packaging | Bulk | |
| Capacitance | 100 nF | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | AHDA3100ZC000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?