
FAP-004
Not Recommended for New Designs
Power Supplies Accessories Parallel connection busbar to connect 3 units
Datasheet
FAP-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Accessories | |
| Type | Busbar | |
| Compliance | RoHS | |
| Height | 1 mm | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 5 mm (0.197 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?