Reference Only
FB1-110
Fuse Holder FB1 FUSE BLOCK 110A FUSE.
Datasheet
FB1-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Fuse Holder | |
| Series | FB | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class T | |
| Type | Bolt Down | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 4 Pole | |
| Current Rating | 110 A | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Bulk | |
| Illumination | Non Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,04 € | 1.601,28 € | |
| 41,42 € | 2.071,00 € | |
| 38,14 € | 3.814,00 € | |
| 37,60 € | 9.400,00 € |
Need more?