Reference Only
FB2T-000Z
Pushbutton Enclosures .
Datasheet
FB2T-000Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Color | Beige | |
| Material | Polycarbonate (PC) | |
| Mounting Style | SMD/SMT | |
| IP Rating | IP65 | |
| NEMA Rating | 4x | |
| Series | FB | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Undrilled |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,89 € | 32,89 € | |
| 30,52 € | 152,60 € | |
| 28,80 € | 288,00 € | |
| 27,22 € | 680,50 € | |
| 24,30 € | 1.215,00 € | |
| 24,25 € | 4.850,00 € |
Need more?