Reference Only
FB2W-312Z
Pushbutton Enclosures .
Datasheet
FB2W-312Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 3 | |
| Color | Beige | |
| Material | Polycarbonate (PC) | |
| Length | 140 mm | |
| Width | 76 mm | |
| Height | 59.5 mm | |
| Mounting Style | SMD/SMT | |
| IP Rating | IP65 | |
| NEMA Rating | 4x | |
| Series | FB | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | 3-Hole Enclosure |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,52 € | 39,52 € | |
| 33,64 € | 168,20 € | |
| 31,75 € | 317,50 € | |
| 29,72 € | 743,00 € | |
| 28,03 € | 1.401,50 € | |
| 27,25 € | 2.725,00 € | |
| 27,03 € | 5.406,00 € |
Need more?