Reference Only
FB3S061C11
Obsolete
FFC & FPC Connectors 61P 0.3mm 1.9mm Ht Bottom Cont
Datasheet
FB3S061C11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 61 Position | |
| Pitch | 0.3 mm | |
| Termination Style | SMD/SMT | |
| Contact Location | Bottom Contact | |
| Series | FB3 | |
| Packaging | Tray | |
| Actuation Type | LIF | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?