Reference Only
FB3W-413Z
Pushbutton Enclosures .
Datasheet
FB3W-413Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 4 | |
| Color | Beige | |
| Material | Polycarbonate (PC) | |
| Length | 200 mm | |
| Width | 76 mm | |
| Height | 59.5 mm | |
| Mounting Style | SMD/SMT | |
| IP Rating | IP65 | |
| NEMA Rating | 4x | |
| Series | FB | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | 4-Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,40 € | 51,40 € | |
| 46,86 € | 234,30 € | |
| 41,55 € | 415,50 € | |
| 37,02 € | 925,50 € |
Need more?