Reference Only
FB3W-512Z
Pushbutton Enclosures .
Datasheet
FB3W-512Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Number of Pushbutton Holes | 5 | |
| Color | Beige | |
| Material | Polycarbonate (PC) | |
| Length | 200 mm | |
| Width | 76 mm | |
| Height | 59.5 mm | |
| Mounting Style | SMD/SMT | |
| IP Rating | IP65 | |
| NEMA Rating | 4x | |
| Series | FB | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | 5-Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,12 € | 49,12 € | |
| 45,21 € | 226,05 € | |
| 42,42 € | 424,20 € | |
| 41,99 € | 1.049,75 € | |
| 39,26 € | 1.963,00 € | |
| 38,93 € | 3.893,00 € | |
| 38,56 € | 7.712,00 € |
Need more?