Reference Only
FBC2X2YL
Wire Ducting & Raceways COUPLER, 2" X 2" (50MM X 50MM).
Datasheet
FBC2X2YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Coupler Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Family | Coupler | |
| Features | Coupler | |
| Mounting Method | Bolt In | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,95 € | 21,95 € | |
| 20,41 € | 204,10 € | |
| 20,15 € | 503,75 € | |
| 19,72 € | 986,00 € | |
| 19,24 € | 1.924,00 € | |
| 18,60 € | 4.650,00 € | |
| 18,33 € | 9.165,00 € |
Need more?