Reference Only

FBMOV130M

Obsolete
Varistors Fuse Body MOV

Manufacturer:

Mfr Part:
FBMOV130M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesM
Mounting StylePCB Mount
Termination StyleAxial
Voltage Rating AC130 VAC
Voltage Rating DC175 VDC
Clamping Voltage335 V
Diameter40.2 mm
Max Surge Current40 kA
Surge Energy Rating380 J
Capacitance5.6 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Length85.1 mm
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?