Reference Only
FBSMA-047-FBSMA-120
RF Cable Assemblies SMA BKHD F SMA BKHD F 12"Cable.
Datasheet
FBSMA-047-FBSMA-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | SMA | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Bulkhead | |
| Cable Length | 304.8 mm (12 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Cable Type | 0.047 Flexible Coax | |
| Jacket Color | Blue | |
| Packaging | Bulk | |
| Frequency Range | 0 Hz to 18 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Cable Assemblies | |
| Series | FBSMA | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 146,56 € | 146,56 € | |
| 124,60 € | 1.246,00 € | |
| 118,71 € | 2.967,75 € | |
| 113,97 € | 5.698,50 € |
Need more?