Reference Only
FBSMA-047-FTSMPM-180
New Product
RF Cable Assemblies .
Datasheet
FBSMA-047-FTSMPM-180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPM | |
| Connector A Gender | Socket (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Socket (Female) | |
| Connector B Body Style | Straight | |
| Cable Length | 457.2 mm (18 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Cable Type | 0.047 Flexible Coax | |
| Jacket Color | Blue | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Frequency Range | 0 Hz to 18 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 213,06 € | 426,12 € | |
| 187,07 € | 1.870,70 € | |
| 180,35 € | 4.508,75 € | |
| 173,11 € | 8.655,50 € |
Need more?