Reference Only
FBT-240
Coaxial Cables PRICED PER FOOT.
Datasheet
FBT-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Outside Diameter | 5.207 mm (0.205 in) | |
| Conductor Material | Copper | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Voltage Rating | 1.5 kV | |
| Jacket Color | Brown | |
| Maximum Temperature | + 150 C | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Part # Aliases | 54167 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 334 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,48 € | 2.832,32 € | |
| 7,69 € | 3.845,00 € | |
| 6,41 € | 6.410,00 € |
Need more?