Reference Only
FC-335-SY8
Industrial Relays Screw, Bracket 115 Vac, 400 Hz.
Datasheet
FC-335-SY8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | Power Relays | |
| Type | Mid Range Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 3 Form X (3PST) | |
| Contact Current Rating | 35 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 115 VAC | |
| Coil Current | 55 mA | |
| Switching Voltage | 200 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | FC-335 | |
| Length | 1.531 in | |
| Width | 2.5 in | |
| Height | 2.41 in | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1617807-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?