Reference Only
FC15M1000-CCDGA-PA
Power Supplies - Chassis Mount
Datasheet
FC15M1000-CCDGA-PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 800 W, 1.5 kW | |
| Input Voltage | 85 VAC to 265 VAC | |
| Number of Outputs | 5 Output | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 21 A | |
| Industry | Medical | |
| Length | 348 mm | |
| Width | 145 mm | |
| Height | 106 mm | |
| Series | FC15M | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Desktop | |
| Product Type | Bench Top Power Supplies | |
| Product | AC/DC Output Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?