
FC1BSBBJM32.0-T3
Crystals .
Datasheet
FC1BSBBJM32.0-T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 32 MHz | |
| Load Capacitance | 15 pF | |
| Tolerance | 50 PPM | |
| Frequency Stability | 50 PPM | |
| Package / Case | 2 mm x 1.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| ESR | 80 Ohms | |
| Drive Level | 0.1 mW | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm | |
| Series | C1BS | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Product | Crystals | |
| Subcategory | Crystals | |
| Type | Ceramic SMD Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,325 € | 975,00 € |
Need more?