Reference Only
FC2BAEBDI20.0-T1
Crystals CRYSTAL 20.000MHZ 8PF SMD.
Datasheet
FC2BAEBDI20.0-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 20 MHz | |
| Load Capacitance | 8 pF | |
| Tolerance | 20 PPM | |
| Frequency Stability | 50 PPM | |
| Package / Case | 2.5 mm x 2 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| ESR | 70 Ohms | |
| Drive Level | 100 uW | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 0.65 mm | |
| Series | FC2BA | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Product | Crystals | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,387 € | 387,00 € | |
| 0,379 € | 758,00 € | |
| 0,367 € | 1.835,00 € |
Need more?