Reference Only
FC2XN-24-10AF
Fiber Optic Connectors .
Datasheet
FC2XN-24-10AF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Product | LC Cassettes | |
| Port Type | Duplex | |
| Mode | Multimode | |
| Color | Black | |
| Number of Positions | 24 Position | |
| Accessory Type | Adapters | |
| Convert From | LC Duplex | |
| Convert To | MPO Male | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 919,32 € | 919,32 € | |
| 887,45 € | 8.874,50 € |
Need more?