FC30300-0 Amphenol Commercial Products

FC30300-0

Ribbon Cables / IDC Cables

Manufacturer:

Mfr Part:
FC30300-0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRibbon Cables / IDC Cables
TypeIDC Socket Cable
Connector End ASocket
Connector End A Pin Count30 Position
Connector End BSocket
Connector End B Pin Count30 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length300 mm
Jacket ColorGray
Product TypeRibbon Cables / IDC Cables
ProductReceptacles
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?