Reference Only
FC5A-D12S1E
Obsolete
Programmable Logic Controllers - PLCs
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Slim PLC | |
| Number of Inputs | 8 Input | |
| Number of Outputs | 4 Output | |
| Mounting Style | Chassis Mount | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 24 VDC | |
| Output Type | Transistor | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Size | 90 mm x 47.5 mm x 70 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?