Reference Only
FC6A-C16R1CE
Programmable Logic Controllers - PLCs .
Datasheet
FC6A-C16R1CE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | CPU Module | |
| Number of Inputs | 8 Input | |
| Number of Outputs | 8 Output | |
| Mounting Style | Chassis Mount | |
| Supply Voltage - Max | 240 VAC, 24 VDC | |
| Supply Voltage - Min | 100 VAC, 24 VDC | |
| Output Type | Relay | |
| Series | FC6A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 65 C | |
| Size | 90 mm x 73 mm x 95 mm | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 301,30 € | 301,30 € | |
| 263,70 € | 2.637,00 € |
Need more?