Reference Only
FC8V33030L
Obsolete
MOSFETs Nch+Nch MOSFET 2.9x2.8mm Flat lead
Datasheet
FC8V33030L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | WMini-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 33 V | |
| Id - Continuous Drain Current | 6.5 A | |
| Rds On - Drain-Source Resistance | 20 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V | |
| Qg - Gate Charge | 3.8 nC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Pd - Power Dissipation | 1 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 9 ns | |
| Product Type | MOSFETs | |
| Rise Time | 3 ns | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 24 ns | |
| Typical Turn-On Delay Time | 8 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?