Reference Only
FCA-125-16
General Purpose Relays M6106/19-016.
Datasheet
FCA-125-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military/Aerospace Relays | |
| Type | Mid Range Relay | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 25 A | |
| Contact Termination | Solder Hook | |
| Mounting Style | Chassis Mount | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Termination | Solder Hook | |
| Coil Type | Non-Latching | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 87.5 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | FCA-125 | |
| Length | 43.64 mm | |
| Width | 26.04 mm | |
| Height | 25.65 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1617748-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 250,90 € | 7.276,10 € |
Need more?