Reference Only
FCA-410-1521M
Industrial Relays 4FormC 4PDT 28VDC.
Datasheet
FCA-410-1521M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Military / Aerospace Relays | |
| Type | Polarized | |
| Contact Termination | Solder Hook | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Lug | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Series | FCA-410 | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1617754-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 43 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 262,26 € | 11.277,18 € |
Need more?