Reference Only
FCA-410-1622L
Industrial Relays MILITARY RELAY.
Datasheet
FCA-410-1622L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Military / Aerospace Relays | |
| Type | Mid Range Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | FCA-410 | |
| Length | 43.64 mm | |
| Width | 26.04 mm | |
| Height | 25.65 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1617754-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?