Reference Only
FCB-405-0608L
Industrial Relays .
Datasheet
FCB-405-0608L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | Military / Aerospace Relays | |
| Type | Mid Range Relay | |
| Contact Termination | Solder Hook | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Solder Hook | |
| Coil Type | Non-Latching | |
| Coil Voltage | 6 VDC | |
| Coil Resistance | 25 Ohms | |
| Coil Current | 240 mA | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 0.81 in | |
| Width | 0.81 in | |
| Height | 0.64 in | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | M83536/6-008L 4-1617787-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 293,60 € | 4.991,20 € |
Need more?