
FCF3ZO-16-10B
Fiber Optic Connectors .
Datasheet
FCF3ZO-16-10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Number of Positions | 8 Position | |
| Accessory Type | Conversion Cassette | |
| Convert From | MPO | |
| Convert To | LC Duplex | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 776,06 € | 776,06 € | |
| 746,12 € | 7.461,20 € |
Need more?