Reference Only
FCM5K5W-N-P
New Product
Modular Power Supplies - Chassis 5.5 kW, AC-DC pluggable module 49.1 V/112 A.
Datasheet
FCM5K5W-N-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Chassis | |
| Output Power | 5.5 kW | |
| Length | 720 mm | |
| Width | 537 mm | |
| Height | 46 mm | |
| Series | FCM33K | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 5 C | |
| Tradename | Evergreen |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 825,14 € | 825,14 € | |
| 717,15 € | 3.585,75 € | |
| 693,84 € | 6.938,40 € |
Need more?