
FCS-HCP-DUPLEX-50M
Fiber Optic Cables 50m 200 MICRON DUPLEX FIBER.
Datasheet
FCS-HCP-DUPLEX-50M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Cables | |
| Type | Duplex | |
| Cable Length | 50 m | |
| Series | FCS-HCP | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Part # Aliases | FCSHCPDUPLEX50M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.055,98 € | 2.055,98 € | |
| 1.952,90 € | 3.905,80 € |
Need more?