Reference Only
FD-33S
Specialty Ceramic Capacitors 250pF 25KVac Y5P 10% Dia:34mm.
Datasheet
FD-33S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 250 pF | |
| Voltage Rating | 25 kVAC | |
| Termination Style | Screw | |
| Product | High Voltage Ceramic Capacitors | |
| Dielectric | Y5P | |
| Tolerance | 10 % | |
| Diameter | 34 mm | |
| Series | FD | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating AC | 25 kVAC | |
| Part # Aliases | 60726YP251K4EAS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,48 € | 28,48 € | |
| 26,67 € | 266,70 € | |
| 25,80 € | 1.290,00 € | |
| 25,06 € | 2.506,00 € |
Need more?