Reference Only
FD-42G-4T
Fiber Optic Sensors .
Datasheet
FD-42G-4T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Reflective | |
| Sensing Distance | 200 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Fiber Optic Sensors | |
| Series | FD | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,48 € | 89,48 € |
Need more?