Reference Only

FD-L21

Fiber Optic Sensors .

Manufacturer:

Mfr Part:
FD-L21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFiber Optic Sensors
Sensing MethodReflective
Sensing Distance1.5 mm to 16 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Product TypeFiber Optic Sensors
SeriesFD
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001109003
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
193,88 €193,88 €
Need more?
Contact Us