Reference Only
FD-S32
Fiber Optic Sensors .
Datasheet
FD-S32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Reflective | |
| Sensing Distance | 420 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Sensors | |
| Series | FD | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001100085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,25 € | 51,25 € |
Need more?