Reference Only
FDAP3D1282F25
Pushbutton Switches - Industrial PUSHBUTTON SWITCH.
Datasheet
FDAP3D1282F25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 2 A | |
| Illumination Color | Red, Green | |
| Termination Style | Solder Lug | |
| IP Rating | IP69K | |
| Lamp Type | LED | |
| Series | FD | |
| Color | Black | |
| Contact Plating | Silver | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,84 € | 976,80 € | |
| 45,76 € | 1.830,40 € | |
| 43,78 € | 2.626,80 € | |
| 41,85 € | 4.185,00 € |
Need more?