Reference Only
FDFUE4GY
Obsolete
Desktop & Rack Mount Panel Enclosures
Datasheet
FDFUE4GY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Number of Rack Units | 4U | |
| Color | Gray | |
| Mounting Style | Rack Mount | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | Rack Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | FlexCore |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?