Reference Only
FDYB-09EEFP-RDK-001
Circular Push Pull Connectors FLOS, Y Series B Size Military Connector, Metal Shielded, 5A, 09 pins, Female Connector, Female Contact, Circular, M11*0.75, Push Pull, PCB 180 , Receptacle, Front Fastened, Panel Thickness 3, IP68 Mated.
Datasheet
FDYB-09EEFP-RDK-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 9 Contact | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| IP Rating | IPX8 | |
| Color | Brown | |
| Series | FLOS Y | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,79 € | 507,90 € | |
| 42,93 € | 2.146,50 € | |
| 41,48 € | 4.148,00 € | |
| 41,30 € | 8.260,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com