Reference Only
FDYB-09FGMS-NDK-000
Circular Push Pull Connectors FLOS, Y Series B Size Military Connector, Metal Shielded, 5A, 09 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, F5.5mm Maximum, 26 AWG, IP68 Mated.
Datasheet
FDYB-09FGMS-NDK-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 9 Contact | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| IP Rating | IPX8 | |
| Series | FLOS Y | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Metal | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,88 € | 608,80 € | |
| 59,05 € | 1.181,00 € | |
| 55,28 € | 2.764,00 € | |
| 51,02 € | 5.102,00 € | |
| 50,90 € | 10.180,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com