Reference Only
FDYC-14EEFP-RDK-002
Circular MIL Spec Connector FLOS, Y Series C Size Military Connector, Metal, 5A, 14 pins, Female Connector, Female Contact, Circular, Push Pull, PCB 180 , Receptacle, Front Fastened, Panel Thickness 3.5, IP68.
Datasheet
FDYC-14EEFP-RDK-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,93 € | 739,30 € |
Need more?