Reference Only
FE1Q-230-060-03
Obsolete
Blowers & Centrifugal Fans AC CrossFlow Blower, 380mm, 230VAC, 188/200CFM, 29/38W, 54/56dBA, Ball Bearing
Datasheet
FE1Q-230-060-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 200 CFM (5.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 56 dBA | |
| Height | 380 mm | |
| Depth | 380 mm | |
| Width | 380 mm | |
| Housing Material | Aluminum | |
| Series | FE1Q060 | |
| Product Type | Blowers | |
| Size | 380 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | CrossFlow |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?