Reference Only
FERM1UV
Obsolete
Desktop & Rack Mount Panel Enclosures
Datasheet
FERM1UV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Type | Rack Mount Fiber | |
| Material | Steel | |
| Number of Rack Units | 1U | |
| Color | Black | |
| Length | 206.9 mm | |
| Width | 430 mm | |
| Height | 44.45 mm | |
| Mounting Style | Chassis | |
| Housing Color | Black | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Rack Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Ventilation | Non-Vented | |
| Part # Aliases | 904-00689 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?