Reference Only
FEWM6
Obsolete
Wall Mount Panel Enclosures
Datasheet
FEWM6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Hinged Door | |
| Material | Metal, Steel | |
| Color | Black | |
| Length | 330.2 mm | |
| Width | 53.29 mm | |
| Height | 397 mm | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | 904-00717 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?