Reference Only
FF-SB14E/R04K-S2
Safety Light Curtains
Datasheet
FF-SB14E/R04K-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Safety Light Curtains | |
| Product | Paired Light Curtains | |
| Operating Supply Voltage | 120 VAC/240 VAC | |
| Power Consumption | 8 VA | |
| Range | 0 m to 10 m | |
| Description/Function | Type 4 safety light curtain, 417 mm protection height | |
| IP Rating | IP65, NEMA 4, 13 | |
| Material | Aluminum and Polycarbonate | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Output Type | 2 NO, 1 NC | |
| Product Type | Optical Sensors | |
| Resolution | 35 mm | |
| Safety Rating | 4 | |
| Series | FF-SB14 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?