
FF-SM150100-105
Anti-Static Control Products
Datasheet
FF-SM150100-105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Anti-Static Control Products | |
| Product | Mats | |
| Type | Pressure Senstive Protective Devices | |
| Color | Black | |
| Size | 59 mm 39.7 mm | |
| Material | Aluminum | |
| Description/Function | Pressure Sensitive Mat | |
| Product Type | Anti-Static Control Products | |
| Series | FF-SM | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?