Reference Only
FF6-20-AC-QD05
Magnetic / Reed Switches 2NC/1NO 230Vac 2A Non-Contact Switch.
Datasheet
FF6-20-AC-QD05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Magnetic / Reed Switches | |
| Contact Form | DPST | |
| Voltage Rating AC | 230 VAC | |
| Termination Style | Quick Connect Terminal | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 426,41 € | 10.660,25 € |
Need more?