Reference Only
FFAM025 3*3
EMI Gaskets, Sheets, Absorbers & Shielding EMI/RFI Suppressor Flex Ferr Absorb Mat.
Datasheet
FFAM025 3*3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive Nonconductive | |
| Length | 300 mm | |
| Width | 300 mm | |
| Thickness | 0.25 mm | |
| Series | FFAM | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Part # Aliases | FFAM025 3*3 B10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,17 € | 691,70 € | |
| 68,75 € | 2.062,50 € |
Need more?