Reference Only

FFB44D0826K--

Film Capacitors 75V 82uF 10%

Manufacturer:

Mfr Part:
FFB44D0826K--

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance82 uF
Voltage Rating DC75 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing27.5 mm (1.083 in)
Length31.1 mm (1.224 in)
Width31.3 mm (1.232 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC45 VAC
Tolerance10 %
Number of Pins2 Pin
ESR1.6 mOhms
Height20.8 mm (0.819 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFFB
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMedium Power Film Capacitors, DC Filtering, Low Reactive Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
112 available now at tti.com