Reference Only
FFMD-20-01
Ribbon Cables / IDC Cables .
Datasheet
FFMD-20-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Pitch | 1.27 mm | |
| Series | FFMD | |
| Packaging | Tube | |
| Current Rating | 2.5 A | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye | |
| Voltage Rating | 215 VAC/304 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,31 € | 163,78 € | |
| 4,01 € | 228,57 € | |
| 3,81 € | 1.954,53 € | |
| 3,69 € | 3.715,83 € | |
| 3,17 € | 7.950,36 € |
Need more?