Reference Only
FFSD-22-01-N
Headers & Wire Housings .
Datasheet
FFSD-22-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Type | Flat Ribbon | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | FFSD | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,39 € | 230,04 € | |
| 6,04 € | 326,16 € | |
| 5,83 € | 629,64 € | |
| 5,59 € | 1.408,68 € | |
| 5,18 € | 2.610,72 € | |
| 4,79 € | 4.828,32 € | |
| 4,78 € | 9.636,48 € |
Need more?