Reference Only
FFSD-23-01-N
Headers & Wire Housings .
Datasheet
FFSD-23-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | IDC Ribbon Cable Assemblies | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | FFSD | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 34 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,69 € | 227,46 € | |
| 6,13 € | 312,63 € | |
| 5,87 € | 598,74 € | |
| 5,66 € | 1.443,30 € | |
| 5,25 € | 2.677,50 € | |
| 4,87 € | 4.884,61 € | |
| 4,63 € | 9.287,78 € |
Need more?